AZ5DE025 | Schneider Electric
Insulated wire end ferrule, 2.5 mm², 18.5 mm long, NF C 63-023, gray, AZ5DE025
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
125 pcs.
0.1904 €
250 pcs.
0.1666 €
500 pcs.
0.1547 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
**Subject to prior sale
insulated double cable, AZ5DE025, Schneider Electric
Linergy cable end twin insulated without marker tag holder. It applied to twin conductor with 2.5 mm² cable cross section. It has grey surface treatment. It is medium size without marker tag holder. Packing by dispenser pack and quantity per 5 sets of 50. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is CCSAus certified It is compliant with Green Premium (RoHS/REACH).
Technical specifications
Colour | grau | |
Isolated | Yes | |
Length | 18.5 mm | |
Cable cross-section | 2,5 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |