DZ5CE003L6 | Schneider Electric

Insulated wire end ferrule, 0.34 mm², 10 mm long, NF C 63-023, green, DZ5CE003L6

Order No.: 02P5552
EAN: 4099889616057
MPN:
DZ5CE003L6
DZ5CE003L6 Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
100 pcs.
0.1071 €
250 pcs.
0.0952 €
500 pcs.
0.0833 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grün
Isolated Yes
Length 10 mm
Cable cross-section 0,34 mm²
max. operating temperature 105 °C
Standard number NF C 63-023
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes