DZ5CE010L6 | Schneider Electric
Insulated wire end ferrule, 1.0 mm², 12 mm long, NF C 63-023, red, DZ5CE010L6
Order No.: 02P5564
EAN: 4099889616163
MPN:
DZ5CE010L6
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
100 pcs.
0.1071 €
250 pcs.
0.0952 €
500 pcs.
0.0833 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | rot | |
Isoliert | Yes | |
Länge | 12 mm | |
Leiterquerschnitt | 1,0 mm² | |
max. Temperatur | 105 °C | |
Norm | NF C 63-023 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |