DZ5CE010L6D | Schneider Electric

Insulated wire end ferrule, 1.0 mm², 12 mm long, DIN 46228/4, red, DZ5CE010L6D

Order No.: 02P5565
EAN: 4099889616170
MPN:
DZ5CE010L6D
DZ5CE010L6D Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
100 pcs.
0.1071 €
250 pcs.
0.0952 €
500 pcs.
0.0833 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe rot
Isoliert Yes
Länge 12 mm
Leiterquerschnitt 1,0 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes