DZ5CE015 | Schneider Electric

Insulated wire end ferrule, 1.5 mm², 14 mm long, NF C 63-023, black, DZ5CE015

Order No.: 02P5566
EAN: 4099889616187
MPN:
DZ5CE015
DZ5CE015 Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
100 pcs.
0.1071 €
250 pcs.
0.0952 €
500 pcs.
0.0833 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable end, DZ5CE015, Schneider Electric

Linergy cable end insulated without marker tag holder. It applied to single conductor with 1.5 mm² cable cross section. It has black surface treatment. It is medium size without marker tag holder. Packing by string of bags and quantity per set is 10 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is UL certified. It is compliant with Green Premium (RoHS/REACH).

Technical specifications
Colour schwarz
Isolated Yes
Length 14 mm
Cable cross-section 1,5 mm²
max. operating temperature 105 °C
Standard number NF C 63-023
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes