DZ5CE0153 | Schneider Electric

Insulated wire end ferrule, 1.5 mm², 24 mm long, NF C 63-023, black, DZ5CE0153

Order No.: 02P5567
EAN: 4099889616194
MPN:
DZ5CE0153
DZ5CE0153 Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1309 €
100 pcs.
0.1190 €
250 pcs.
0.1071 €
500 pcs.
0.0952 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Isolated Yes
Length 24 mm
Cable cross-section 1,5 mm²
max. operating temperature 105 °C
Standard number NF C 63-023
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes