DZ5CE015L6 | Schneider Electric
Insulated wire end ferrule, 1.5 mm², 12 mm long, NF C 63-023, black, DZ5CE015L6
Order No.: 02P5570
EAN: 4099889616224
MPN:
DZ5CE015L6
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1309 €
100 pcs.
0.1190 €
250 pcs.
0.1071 €
500 pcs.
0.0952 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Isolated | Yes | |
Length | 12 mm | |
Cable cross-section | 1,5 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |