DZ5CE0253 | Schneider Electric
Insulated wire end ferrule, 2.5 mm², 24 mm long, NF C 63-023, gray, DZ5CE0253
Order No.: 02P5574
EAN: 4099889616262
MPN:
DZ5CE0253
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1428 €
100 pcs.
0.1309 €
250 pcs.
0.1190 €
500 pcs.
0.1071 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Isolated | Yes | |
Length | 24 mm | |
Cable cross-section | 2,5 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |