DZ5CE0253D | Schneider Electric

Insulated wire end ferrule, 2.5 mm², 24 mm long, DIN 46228/4, blue, DZ5CE0253D

Order No.: 02P5575
EAN: 4099889616279
MPN:
DZ5CE0253D
DZ5CE0253D Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1428 €
100 pcs.
0.1309 €
250 pcs.
0.1190 €
500 pcs.
0.1071 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe blau
Isoliert Yes
Länge 24 mm
Leiterquerschnitt 2,5 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes