IMT47226 | Schneider Electric

LED-working lamp, 30 W, 3000 lm, IP65, IMT47226

Order No.: 27L5011
EAN: 3606489903268
MPN:
IMT47226
Series: Thorsman
IMT47226 Schneider Electric Workplace Lamps Image 1
IMT47226 Schneider Electric Workplace Lamps Image 2
IMT47226 Schneider Electric Workplace Lamps Image 3
IMT47226 Schneider Electric Workplace Lamps Image 4
Image may differ
Unit Price (€ / pc.)
59.5357 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.5357 €

LED work light, IMT47226, Schneider Electric

Powerful light in a compact design. Ideal for small to medium work areas where precise light is needed. Low power consumption, low operating temperature, cable management and the compact design are further plus points of this LED work light.

Features

  • Can be used on the ground or hanged
  • Suitable to be installed in all types of weather conditions, indoor or outdoor
  • Efficient LED technology: 100 lm/W
Technical specifications
Illuminant type LED
Version 30 W
Width 231 mm
Luminous flux 3000 lm
Degree of protection (IP) IP65
Depth 20 mm
Logistics
Country of origin CN
Customs tariff number 94052140
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes