IMT47272 | Schneider Electric

LED-working lamp, 55 W, 6800 lm, IP54, IMT47272

Order No.: 27L5016
EAN: 3606482183919
MPN:
IMT47272
Series: Thorsman
IMT47272 Schneider Electric Workplace Lamps Image 1
IMT47272 Schneider Electric Workplace Lamps Image 2
Image may differ
Unit Price (€ / pc.)
126.7112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.7112 €

LED work lamp, IMT47272, Schneider Electric

LED work light Thorsman 55 LED, powerful daylight in a small format. Ideal for medium work areas where precise light is needed. Thanks to the frosted front glass, it illuminates the workplace brightly and optimally. Low power consumption and a low operating temperature are further advantages of this LED work light. This LED work light has a rubber strap for multiple mounting/fixing options. It has an illuminated switch for more orientation in the dark, a power socket and a USB socket, a rubber strap from which this can be permanently mounted or hung, provides bright daylight. The LED work light is glare-free, provides even illumination, with LEDs for ultra-long life, is easy to transport, shock-absorbing IK08, has a high degree of protection (IP54) and can be used indoors and outdoors.

Technical specifications
Art des Leuchtmittels LED
Ausführung 55 W
Breite 280 mm
Gehäusematerial PC
Länge 290 mm
Lichtstrom 6800 lm
Schutzart (IP) IP54
Tiefe 82 mm
Logistics
Ursprungsland CN
Zolltarifnummer 94052140
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes