NSYLAMPORTLD | Schneider Electric

LED-working lamp, portable, 10 W, 1100 lm, IP20, NSYLAMPORTLD

Order No.: 02P0618
EAN: 3606481190390
MPN:
NSYLAMPORTLD
NSYLAMPORTLD Schneider Electric Workplace Lamps
Image may differ
Unit Price (€ / pc.)
80.5987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.5987 €

Portable lamp, NSYLAMPORTLD, Schneider Electric

This LED portable lamp is designed to be installed as enclosure lamp or maintenance lamp providing mobility, resistance, versatility and durability.

Technical specifications
Illuminant type LED
Version tragbar, 10 W
Width 91.5 mm
Explosion Safe No
Shell Material PC
Length 403.5 mm
Luminous flux 1100 lm
Degree of protection (IP) IP20
Depth 66 mm
Rechargeable No
Logistics
Country of origin ES
Customs tariff number 94054210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes