6-1415075-1 | Schrack

Relay 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 240 V (AC), 6-1415075-1

Order No.: 25G2285
EAN: 4099889392159
MPN:
6-1415075-1
PT5S8LC4
Series: PT
6-1415075-1 Schrack Coupling Relays
Image may differ
Unit Price (€ / pc.)
27.0011 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
27.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0011 €

Power relay, 6-1415075-1, SCHRACK

Features

  • DIN-rail socket
  • Plastic retaining clip
  • Mechanical and electrical indicator
Technical specifications
Connection Schraubanschluss
Contact type 4 Wechsler
Contact material AgNi 90/10
LED display Yes
Rated voltage (AC) 240 V
Rated current 12 A
Coil voltage (DC) 24 V
Coil resistance 777 Ω
Status display LED
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes