0430 07 1006 00 | Schrack

Relay, 2 Form C (NO/NC), 10 A, 250 V (AC), 0430 07 1006 00

Order No.: 25G1725
EAN: 4099889391947
MPN:
0430 07 1006 00
0430 07 1006 00 Schrack Industrial Relays
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
29.5358 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
25.9896 €
50 pcs.
24.2165 €
150 pcs.
23.1455 €
500 pcs.
21.9674 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 0430 07 1006 00, SCHRACK

Features

  • PCB mount
  • AC coil and DC coil
  • RTI protected

Applications

  • Motors
  • Electro valves
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgCu3
Switching Voltage (AC) 250 V
switching current 10 A
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified