1-1393154-3 | Schrack

Relay, 4 Form C (NO/NC), 125 V (DC), 20833 Ω, 6 A, 240 V (AC), monostable, 1-1393154-3

Order No.: 71P0386
EAN: 4099891588854
MPN:
1-1393154-3
1-1393154-3 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Available in 5 Days: 517 pcs.
Leadtime: 21 Weeks **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
10 pcs.
14.8988 €
50 pcs.
13.3994 €
100 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 1-1393154-3, Schrack

Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil power rating DC, 20833 Ω Coil resistance, UL Coil insulation class F.

Features

  • Switching performance
  • Mechanical indicator
  • Manual test tab

Applications

  • Universal use in control and automation
Technical specifications
Connection Löt-/Steckanschluss
Contact type 4 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 240 V
switching current 6 A
Coil voltage (DC) 125 V
Coil type monostabil
Coil resistance 20833 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes