1-1393154-5 | Schrack
Relay, 4 Form C (NO/NC), 115 V (AC), 4845 Ω, 6 A, 240 V (AC), monostable, 1-1393154-5
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 13 Weeks **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.4962 €
50 pcs.
8.5442 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1-1393154-5, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.86 VA Coil Power Rating AC, 4845 Ω Coil Resistance.
Features
- Mechanical indicator
- PCB terminals
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 6 A | |
Spulenspannung (AC) | 115 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 4845 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |