1-1393217-1 | Schrack
Relay, 1 Form A (N/O), 48 V (DC), 11.52 kΩ, 6 A, 400 V (AC), monostable, 1-1393217-1
Miniature relay, type TE Connectivity/Schrack RE.
Wash-proof and sensitive; Grid: 2.54 mm. Contact type: 1 NO (single contact). Contact material: AgCdO or AgNi 0.15, gold-plated. Rated voltage: 240 VAC. Rated current: 6.0 A. Switching voltage: max. 400 VAC. Breaking capacity: max. 1500 VA. Contact/coil dielectric strength: 4000 VRMS. Coil power: 200 mW. Response/release time: 5.0/1.0 ms. Degree of protection: RT III. Overvoltage category: III. Ambient temperatures: –40 to +70 °C (+85 °C at 4.0 A). Certifications: VDE, UL, CSA.
With AgCdO contacts.
Technical attributes (type, rated voltage, coil resistance (±10 %, for 24 VDC and higher: ±15 %)): 1-1393217-1, 48 VDC, 11520 ohm
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 11.52 kΩ |
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Originalverpackung | Stange mit 25 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |