1-1393224-3 | Schrack

Relay, 1 Form A (N/O), 48 V (DC), 9391 Ω, 8 A, 400 V (AC), monostable, 1-1393224-3

Order No.: 71P0402
EAN: 4099891588984
MPN:
1-1393224-3
Series: RYII
1-1393224-3 Schrack Industrial Relays Image 1
1-1393224-3 Schrack Industrial Relays Image 2
1-1393224-3 Schrack Industrial Relays Image 3
1-1393224-3 Schrack Industrial Relays Image 4
1-1393224-3 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 5 Days: 5,583 pcs.
Leadtime: 13 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8794 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature power connector, 1-1393224-3, Schrack

Power relay, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 9391 Ω Coil Resistance.

Features

  • Reinforced insulation
  • Wash tight

Applications

  • Heating control
  • Interface technology
  • Domestic appliances
  • Temperature control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi 0,15
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 9391 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes