1-1393225-7 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 1-1393225-7
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Power relay, 1-1393225-7, SCHRACK
Features
- PCB mount
- RTII - flux proof
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 112 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |