1-1393225-8 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 162 Ω, 8 A, 400 V (AC), monostable, 1-1393225-8
Order No.: 71P0405
EAN: 4099891588991
MPN:
1-1393225-8
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 13 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.9980 €
50 pcs.
4.4982 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature power connector, 1-1393225-8, Schrack
Power relay, Standard, Monostable, DC, 222 mW Coil power rating DC, 162 Ω Coil resistance, 6 VDC Coil voltage, 1 Form C (CO).
Features
- Low component height
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
- Timers
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 162 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |