1-1393230-1 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1100 Ω, 400 V (AC), monostable, 1-1393230-1
PCB load relay, type TE Connectivity/Schrack Special load RP3SL.
Withstands automatic soldering processes, monostable, for high inrush currents; Contact type: 1 x NO (single contact). Contact material: AgSnO2. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 16 A. Contact rating: max. 4000 VA. Peak inrush current: 120 A (20 ms). Dielectric strength coil/contact: 4000 VRMS. Coil power: 520 mW. On/off delay (typical): 8.0/2.0 ms. Bounce time (typical): 2.0 ms. Relay protection class: RT II. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (at 12 VDC ±10 %, at 24 VDC ±15 %)): 1-1393230-1, 24 VDC, 1100 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1100 Ω |
Country of origin | CZ |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid |