1-1393230-2 | Schrack

Relay, 1 Form A (N/O), 48 V (DC), 4400 Ω, 16 A, 400 V (AC), monostable, 1-1393230-2

Order No.: 71P0406
EAN: 4099891589004
MPN:
1-1393230-2
1-1393230-2 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Available in 5 Days: 407 pcs.
Leadtime: 19 Weeks **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.5426 €
50 pcs.
11.2931 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low power relay, 1-1393230-2, Schrack

Power relay, Standard, Monostable, DC, 500 mW Coil power rating DC, 4400 Ω Coil resistance, 48 VDC Coil voltage, 1 Form A (NO).

Applications

  • Lighting control
  • Motor control
  • Building automation
  • Timers
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgSnO
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 4400 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid