1-1393231-1 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 8 A, 400 V (AC), monostable, 1-1393231-1
Order No.: 71P0407
EAN: 4099891589011
MPN:
1-1393231-1
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 13 Weeks **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
10 pcs.
10.9837 €
45 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393231-1, Schrack
Power relay, Standard, Monostable, DC, 500 mW Coil power rating DC, 270 Ω Coil resistance, 12 VDC Coil voltage, 1 Form C (CO).
Features
- RoHS compliant
Applications
- Power supplies
- Domestic appliances
- Heating control
- Installation
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 270 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |