1-1393239-8 | Schrack

Relay, 1 Form C (NO/NC), 115 V (AC), 8.1 kΩ, 12 A, 400 V (AC), monostable, 1-1393239-8

Order No.: 25G2910
EAN: 4099889392791
MPN:
1-1393239-8
RT114615
Series: RT1
1-1393239-8 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 13 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.8187 €
50 pcs.
6.1404 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1393239-8, SCHRACK

Features

  • PCB mount
  • RTII - flux proof
  • AC coil and DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (AC) 115 V
Coil type monostabil
Coil resistance 8.1 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes