1-1393240-1 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 1-1393240-1

Order No.: 71P0409
EAN: 4099891589035
MPN:
1-1393240-1
Series: RT1
1-1393240-1 Schrack Industrial Relays Image 1
1-1393240-1 Schrack Industrial Relays Image 2
1-1393240-1 Schrack Industrial Relays Image 3
1-1393240-1 Schrack Industrial Relays Image 4
1-1393240-1 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Available in 5 Days: 1,540 pcs.
Leadtime: 15 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1983 €
50 pcs.
9.1749 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1393240-1, Schrack

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
  • Timers
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10 + Au
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes