1-1393243-0 | Schrack

Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 1-1393243-0

Order No.: 30G6276
EAN: 4099889394870
MPN:
1-1393243-0
RTE24024
Series: RT2
1-1393243-0 Schrack Industrial Relays Image 1
1-1393243-0 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 441 pcs.
Available in 5 Days: 3,019 pcs.
Leadtime: 4 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.7727 €
100 pcs.
2.4514 €
250 pcs.
2.3443 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT2.

For DC or AC voltage, automatic soldering-proof or wash-proof; Grid: 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 2 CO or 2 NO (single contact). Contact material: AgNi 90/10 or AgSnO. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Dielectric strength coil/contact: 5000 VRMS. Pick-up/release time: max. 8.0/6.0 ms. Relay protection class RT II (automatic soldering-proof), RT III (wash-proof). Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

Wash-proof, 2 x CO contacts made of AgNi 90/10.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at AC coil ±15%), rated coil power): 1-1393243-0, 24 VDC, 1440 ohm, 400 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.44 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes