1-1393243-1 | Schrack
Relay, 2 Form C (NO/NC), 48 V (DC), 5.52 kΩ, 8 A, 400 V (AC), monostable, 1-1393243-1
Unit Price (€ / pc.)
5.3074 € *
Available: 368 pcs.
Available in 5 Days: 1,279 pcs.
Leadtime: 13 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.8790 €
50 pcs.
4.4387 €
100 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393243-1, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 5.52 kΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |