1-1393243-4 | Schrack

Relay, 2 Form C (NO/NC), 110 V (DC), 28.8 kΩ, 8 A, 400 V (AC), monostable, 1-1393243-4

Order No.: 25G3094
EAN: 4099889393026
MPN:
1-1393243-4
RTE24110
Series: RT2
1-1393243-4 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 13 Weeks **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.3657 €
50 pcs.
7.5327 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1393243-4, SCHRACK

Features

  • PCB mount
  • AC coil and DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 28.8 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes