1-1393243-8 | Schrack
Relay, 2 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 8 A, 400 V (AC), monostable, 1-1393243-8
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 12,422 pcs.
Leadtime: 13 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.1761 €
50 pcs.
5.5573 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393243-8, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil | |
Coil resistance | 32.5 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |