1-1393258-7 | Schrack
Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 823 Ω, 6 A, 400 V (AC), monostable, 1-1393258-7
Unit Price (€ / pc.)
18.1951 € *
Available: 27 pcs.
Available in 5 Days: 1,323 pcs.
Leadtime: 21 Weeks **
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
16.0174 €
50 pcs.
14.9226 €
150 pcs.
14.2681 €
500 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393258-7, SCHRACK
Features
- 2 pole relay with force guided contacts
- Reinforced insulation between poles
Applications
- Machine control
- Elevator and escalator control
- Press control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 823 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid |