1-1393260-1 | Schrack

Relay, 4 Form A (N/O) + 2 Form B (N/C), 60 V (DC), 3000 Ω, 8 A, 400 V (AC), 1-1393260-1

Order No.: 71P0419
EAN: 4099891589066
MPN:
1-1393260-1
Series: SR6
1-1393260-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
10 pcs.
25.5969 €
25 pcs.
23.0384 €
50 pcs.
20.7298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Force guided relay, 1-1393260-1, Schrack

Power relay, Force-Guided, 1200 mW Coil Power Rating DC, 3000 Ω Coil Resistance, 60 VDC Coil Voltage, 4 Form A (NO) + 2 Form B (NC).

Applications

  • Emergency shut-off
  • Press control
  • Machine control
  • Elevator and escalator control
  • Safety relays
Technical specifications
Connection Leiterplattenstift
Contact type 4 Schließer + 2 Öffner
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 60 V
Coil resistance 3000 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes