1-1393845-4 | Schrack

Relay, 2 Form C (NO/NC), 24 V (DC), 1100 Ω, 8 A, 400 V (AC), monostable, 1-1393845-4

Order No.: 71P0437
MPN:
1-1393845-4
1-1393845-4 Schrack Industrial Relays Image 1
1-1393845-4 Schrack Industrial Relays Image 2
1-1393845-4 Schrack Industrial Relays Image 3
1-1393845-4 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
21.7651 € *
Available: 0 pcs.
Available in 5 Days: 797 pcs.
Leadtime: 29 Weeks **
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
20.0277 €
25 pcs.
18.0285 €
50 pcs.
16.2197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1393845-4, Schrack

Power relay, Standard, Monostable, DC, 500 mW Coil power rating DC, 1100 Ω Coil resistance, 24 VDC Coil voltage, 2 Form C (CO).

Applications

  • Domestic appliances
  • UPS
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material AgNi + Au
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1100 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid