1-1415073-1 | Schrack

Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 1-1415073-1

Order No.: 30G9220
EAN: 4099889396638
MPN:
1-1415073-1
RT4S4LC4
Series: RT
1-1415073-1 Schrack Industrial Relays Image 1
1-1415073-1 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
18.8734 € *
Available: 72 pcs.
Available in 5 Days: 1,838 pcs.
Leadtime: 30 Weeks **
Total Price:
18.87 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8734 €
10 pcs.
16.6124 €
50 pcs.
15.4819 €
150 pcs.
14.7917 €
500 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay package, type TE Connectivity/Schrack RT.

Consists of the relay, relay socket, plastic bracket, module and labeling field, 1 or 2 x CO, for DC and AC voltage and DIN rail mounting, with electrical status indication (red LED), sensitive e AC or DC coil. Rated voltage/max; Switching voltage: 240/400 VAC. Rated current: 1 CO/16 A, 2 x CO/8.0 A. Load switching capacity (max. 4.0 s): 1 CO/30 A, 2 x CO/15 A. Breaking capacity: 1 CO/4000 VA, 2 x CO/2000 VA. Dielectric strength coil/contact: 5000 VRMS. Degree of protection: relay RT II, socket IP 20. Ambient temperatures: –20 to +85 °C (DC coil), –20 to +70 °C (AC coil). Contacts: AgNi 90/10.

With 2 x CO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, 230 VAC ±15%)): 1-1415073-1, 24 VDC, 1440 ohm

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 8 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1.44 kΩ
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes