1-1415390-1 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 125 Ω, 5 A, 400 V (AC), bistable, 1-1415390-1
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Available in 5 Days: 4,535 pcs.
Leadtime: 13 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.1404 €
50 pcs.
5.5216 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, type TE Connectivity/Schrack PE bistable.
Bistable, 1 x CO; Rated voltage: 250 VAC. Rated current: 5.0 A. Breaking capacity: max. 1250 VA. Degree of protection: RT II. Operating temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA. Contacts: AgNi 90/10.
Minus pole at contact A2.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 1-1415390-1, 5.0 VDC, 125 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 6 V | |
Coil type | bistabil | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |