1-1415535-9 | Schrack
Relay, 4 Form C (NO/NC), 24 V (AC), 192 Ω, 6 A, 240 V (AC), monostable, 1-1415535-9
Unit Price (€ / pc.)
37.6278 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 17 Weeks **
Total Price:
37.63 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6278 €
10 pcs.
34.6171 €
25 pcs.
31.4993 €
50 pcs.
28.6671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1-1415535-9, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | Schraubanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 240 V | |
switching current | 6 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 192 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |