1-1415547-7 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 12 A, 400 V (AC), monostable, 1-1415547-7

Order No.: 71P0450
EAN: 4099891589271
MPN:
1-1415547-7
1-1415547-7 Schrack Industrial Relays Image 1
1-1415547-7 Schrack Industrial Relays Image 2
1-1415547-7 Schrack Industrial Relays Image 3
1-1415547-7 Schrack Industrial Relays Image 4
1-1415547-7 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.3308 €
50 pcs.
5.7001 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1415547-7, Schrack

Power relay, Standard, Monostable, DC, 500 mW Coil powerrating DC, 1100 Ω Coil resistance, 24 VDC Coil voltage, 1 Form C (CO).

Features

  • RoHS compliant

Applications

  • Power supplies
  • Domestic appliances
  • Heating control
  • Installation
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1100 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid