1-1415898-0 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 886 Ω, 16 A, 400 V (AC), bistable, 1-1415898-0
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 25 Weeks **
Total Price:
236.16 € *
Price list
Quantity
Price per unit*
15 pcs.
15.7437 €
30 pcs.
15.4700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1415898-0, Schrack
Features
- Reinforced insulation
- Bistable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 + W | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | bistabil | |
Coil resistance | 886 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |