1-1415898-1 | Schrack
Relay, 1 Form A (N/O), 48 V (DC), 5520 Ω, 16 A, 400 V (AC), monostable, 1-1415898-1
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Available in 5 Days: 19,614 pcs.
Leadtime: 13 Weeks **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.4137 €
50 pcs.
6.6759 €
100 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1415898-1, Schrack
Power relay, Standard, Monostable, DC, 417 mW Coil Power Rating DC, 5520 Ω Coil Resistance.
Features
- Reinforced insulation
- Monostable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
Connection | Steck-/Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 + W | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 5520 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |