1-1415899-3 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 60 Ω, 16 A, 400 V (AC), monostable, 1-1415899-3
Unit Price (€ / pc.)
2.4038 € *
Available: 58 pcs.
Available in 5 Days: 9,837 pcs.
Leadtime: 17 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2134 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, type TE Connectivity/Schrack RZ.
To IEC 60335-1; Rated voltage: 250 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Dielectric strength coil/contact: 5000 VRMS. Ambient temperatures: –40 to +85 °C. Contact material: AgNi 90/10. Certifications: VDE, cULus.
With 1 x NO contact.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 1-1415899-3, 5.0 VDC, 60 ohm, 420 mW
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 60 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |