1-1415899-6 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 1-1415899-6

Order No.: 30G902
EAN: 4099889396454
MPN:
1-1415899-6
RZ03-1A4-D012
Series: RZ
1-1415899-6 Schrack Industrial Relays Image 1
1-1415899-6 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 232 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 15 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
20 pcs.
2.7251 €
100 pcs.
2.5347 €
260 pcs.
2.4514 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RZ.

To IEC 60335-1; Rated voltage: 250 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Dielectric strength coil/contact: 5000 VRMS. Ambient temperatures: –40 to +85 °C. Contact material: AgNi 90/10. Certifications: VDE, cULus.

With 1 x NO contact.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 1-1415899-6, 12 VDC, 360 ohm, 400 mW

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 360 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Originalverpackung Stange mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes