1-1415899-9 | Schrack

Relay, 1 Form C (NO/NC), 5 V (DC), 60 Ω, 16 A, 400 V (AC), monostable, 1-1415899-9

Order No.: 30G906
EAN: 4099889396478
MPN:
1-1415899-9
RZ03-1C4-D005
Series: RZ
1-1415899-9 Schrack Industrial Relays Image 1
1-1415899-9 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 39 pcs.
Available in 5 Days: 9,134 pcs.
Leadtime: 15 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
20 pcs.
2.3919 €
100 pcs.
2.2134 €
260 pcs.
2.1420 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RZ.

To IEC 60335-1; Rated voltage: 250 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Dielectric strength coil/contact: 5000 VRMS. Ambient temperatures: –40 to +85 °C. Contact material: AgNi 90/10. Certifications: VDE, cULus.

With 1 x CO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 1-1415899-9, 5.0 VDC, 60 ohm, 400 mW

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 60 Ω
Logistics
Ursprungsland BE
Zolltarifnummer 85364900
Originalverpackung Stange mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes