1-1416200-0 | Schrack

Relay, 1 Form A (N/O), 48 V (DC), 8790 Ω, 8 A, 400 V (AC), monostable, 1-1416200-0

Order No.: 71P0459
EAN: 4099891589363
MPN:
1-1416200-0
1-1416200-0 Schrack Industrial Relays Image 1
1-1416200-0 Schrack Industrial Relays Image 2
1-1416200-0 Schrack Industrial Relays Image 3
1-1416200-0 Schrack Industrial Relays Image 4
1-1416200-0 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 5 Days: 460 pcs.
Leadtime: 13 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1416200-0, Schrack

Power relay, Standard, Monostable, DC, 262 mW coil power rating DC, 8790 Ω coil resistance, UL coil insulation class A.

Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 8790 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes