1-2158100-3 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 47 Ω, 16 A, 300 V (DC), 250 V (AC), monostable, 1-2158100-3
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 12,636 pcs.
Leadtime: 52 Weeks **
Total Price:
222.53 € *
Price list
Quantity
Price per unit*
100 pcs.
2.2253 €
300 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-2158100-3, Schrack
Power relay, Standard, Monostable, DC, 530 mW Coil Power Rating DC, 47 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Household appliances
- Boiler control
- Garage door control
- Timers
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 300 V | |
switching current | 16 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 47 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |