1393215-4 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 330 Ω, 5 A, 400 V (AC), monostable, 1393215-4

Order No.: 30G6832
EAN: 4099889395280
MPN:
1393215-4
V23057-A002-A101
Series: E
1393215-4 Schrack Industrial Relays Image 1
1393215-4 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Available in 5 Days: 6,883 pcs.
Leadtime: 19 Weeks **
Total Price:
278.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
18.564 €

Power relay, type TE Connectivity/Schrack E.

Horizontal, wash-proof, monostable; Air gaps and creepage distances coil/contact: > 4.0 mm. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Load switching capacity (4.0 s): 15 A. Dielectric strength coil/contact: 4000 VRMS. Response/release time: typically 7.0/3.0 ms. Relay protection class RT III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

With single contacts AgNi 0.15 and 1 x CO.

Rated current: 5.0 A. Breaking capacity: max. 1250 VA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, as of 1200 ohm ±15%), rated coil power): 0-1393215-4, 12 VDC, 330 ohm, 436 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 0,15
Switching Voltage (AC) 400 V
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 330 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes