1393219-3 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 125 Ω, 5 A, 440 V (AC), monostable, 1393219-3
Unit Price (€ / pc.)
3.3201 € *
Available: 22 pcs.
Available in 5 Days: 30,374 pcs.
Leadtime: 13 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1393219-3, SCHRACK
Features
- PCB mount
- Sensitive coil
- Low height 10.0 mm
- Cadmium-free contacts
Applications
- Industrial electronics
- White goods
- Measurement and control equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 440 V | |
switching current | 5 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |