1393219-5 | Schrack

Relay, 1 Form C (NO/NC), 9 V (DC), 405 Ω, 5 A, 400 V (AC), monostable, 1393219-5

Order No.: 71P1987
MPN:
1393219-5
1393219-5 Schrack Industrial Relays Image 1
1393219-5 Schrack Industrial Relays Image 2
1393219-5 Schrack Industrial Relays Image 3
1393219-5 Schrack Industrial Relays Image 4
1393219-5 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 5 Days: 18,462 pcs.
Leadtime: 13 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 1393219-5, Schrack

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 405 Ω Coil Resistance, 9 VDC Coil Voltage, 1 Form C (CO).

Features

  • Low height

Applications

  • Industrial electronics
  • White goods
  • Measurement and control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 5 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 405 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes