1393230-9 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 16 A, 440 V (AC), monostable, 1393230-9
PCB load relay, type TE Connectivity/Schrack Special load RP3SL.
Withstands automatic soldering processes, monostable, for high inrush currents; Contact type: 1 x NO (single contact). Contact material: AgSnO2. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 16 A. Contact rating: max. 4000 VA. Peak inrush current: 120 A (20 ms). Dielectric strength coil/contact: 4000 VRMS. Coil power: 520 mW. On/off delay (typical): 8.0/2.0 ms. Bounce time (typical): 2.0 ms. Relay protection class: RT II. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (at 12 VDC ±10 %, at 24 VDC ±15 %)): 0-1393230-9, 12 VDC, 270 ohm
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 440 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 270 Ω |
Ursprungsland | IN |
Zolltarifnummer | 85364900 |
Originalverpackung | Stange mit 20 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid |