1393236-1 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 147 Ω, 6 A, 440 V (AC), monostable, 1393236-1
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 5 Days: 1,182 pcs.
Leadtime: 55 Weeks **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.5085 €
50 pcs.
7.6517 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB relay, 1393236-1, SCHRACK
Features
- Only 5 mm wide
- Sensitive coil 170 mW
- Reinforced insulation (protection class II)
Applications
- Interface technology
- PLC’s
- Timers
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 440 V | |
switching current | 6 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 147 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |