1393239-7 | Schrack

Relay, 1 Form C (NO/NC), 5 V (DC), 62 Ω, 12 A, 400 V (AC), monostable, 1393239-7

Order No.: 71P1995
MPN:
1393239-7
Series: RT1
Schrack
1393239-7 Schrack Industrial Relays Image 1
1393239-7 Schrack Industrial Relays Image 2
1393239-7 Schrack Industrial Relays Image 3
1393239-7 Schrack Industrial Relays Image 4
1393239-7 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 347 pcs.
Leadtime: 13 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
40 pcs.
2.5823 €
200 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1393239-7, Schrack

Power relay, Standard, Monostable, DC, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
  • Timers
Technical specifications
Connection plug-in/PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 62 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes