1393258-3 | Schrack

Relay, 2 Form C (NO/NC), 9 V (DC), 116 Ω, 6 A, 400 V (AC), monostable, 1393258-3

Order No.: 71P2005
EAN: 4099891590086
MPN:
1393258-3
Series: SR2
1393258-3 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available in 5 Days: 1,190 pcs. - if ordered today
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
5 pcs.
11.1622 €
10 pcs.
10.4363 €
25 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale

Force guided relay, 1393258-3, Schrack

Power relay, Force-Guided, Monostable, DC, 698 mW Coil Power Rating DC, 116 Ω Coil Resistance, 9 VDC Coil Voltage, 2 Form C (CO).

Applications

  • Emergency shut-off
  • Press control
  • Machine control
  • Elevator and escalator control
  • Safety relays
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 6 A
Coil voltage (DC) 9 V
Coil resistance 116 Ω
Switching Voltage (AC) 400 V
Connection PCB pin
Coil type monostable
Contact material AgNi
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
SVHC free No